text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H573MIY3QTR

STM32H5 Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - WLCSP-80

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H573MIY3QTR - Technical Attributes
Attributes Table
Family Name: STM32H5
Core Processor: ARM® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 80
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/Watchdog
Number Of Timers: 24
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  WLCSP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.60
USD
Quantity
Unit Price
5
$5.52
15
$5.47
30
$5.43
50
$5.41
125+
$5.34
Product Variant Information section