text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745XIH6

STM32 Series 2 MB Flash 1 MB RAM 480 MHz SMT 32-Bit Microcontroller -TFBGA-265

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H745XIH6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface

Pricing Section
Global Stock:
0
USA:
0
11,424
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
714
Multiple Of:
714
Total
$9,024.96
USD
Quantity
Unit Price
714+
$12.64