text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745ZGT6

High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H745ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M4/M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 1MB
Speed: 240480MHz
No of I/O Lines: 97
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 23-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,564.00
USD
Quantity
Unit Price
360+
$9.90
Product Variant Information section