text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7B0VBT6

STM32H Series 128 kB Flash 1.4 MB RAM 280 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
STMicroelectronics STM32H7B0VBT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 1380kB
Speed: 280MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/EMI/HDMI-CEC/IrDA/I2C/LIN/MMC/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UART/USART/USB OTG
Peripherals: BOR/DMA/I2S/LCD/POR/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,780
Singapore:
3,780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,619.00
USD
Quantity
Unit Price
90+
$4.85
Product Variant Information section