text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7R3I8K6

STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - UFBGA-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
STMicroelectronics STM32H7R3I8K6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 620kB
Speed: 600MHz
No of I/O Lines: 122
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 18
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
200
Multiple Of:
1008
Total
$986.00
USD
Quantity
Unit Price
1,008+
$4.93
Product Variant Information section