text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7R7L8H6

STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H7R7L8H6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 620kB
Speed: 600MHz
No of I/O Lines: 152
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 21
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
960
Total
$6,067.20
USD
Quantity
Unit Price
960+
$6.32
Product Variant Information section