text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L051K6T6TR

STM32L Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
STMicroelectronics STM32L051K6T6TR - Technical Attributes
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,800
USA:
16,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,496.00
USD
Quantity
Unit Price
2,400+
$1.04
Product Variant Information section