STM32L151RBT6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L151RBT6TR

STM32L Series 128 KB Flash 16 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L151RBT6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog
Number Of Timers: 8
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32L151RBT6TR is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller.

It has a core operating frequency of 32 MHz with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.

Features:

  • Ultra-low-power platform
    • 1.65 V to 3.6 V power supply
  • Core: ARM 32-bit Cortex™-M3 CPU
    • From 32 kHz up to 32 MHz max
    • 33.3 DMIPS peak (Dhrystone 2.1)
    • Memory protection unit
  • Reset and supply management
    • Ultra-safe, low-power BOR with 5 selectable thresholds
    • Ultra-low-power POR/PDR
    • Programmable voltage detector (PVD)
  • Clock sources
    • 1 to 24 MHz crystal oscillator
    • 32 kHz oscillator for RTC with calibration
    • High Speed Internal 16 MHz factorytrimmed RC (+/- 1%)
    • Internal Low Power 37 kHz RC
    • Internal multispeed low power 65 kHz to 4.2 MHz
    • PLL for CPU clock and USB (48 MHz)
  • Pre-programmed bootloader
    • USART supported
  • Development support
    • Serial wire debug supported
    • JTAG and trace supported
  • Up to 83 fast I/Os (73 I/Os 5V tolerant)
  • LCD Driver for up to 8x40 segments
  • Rich analog peripherals (down to 1.8 V)
  • DMA controller 7x channels
  • 8x peripherals communication interface
  • Up to 20 capacitive sensing channels
  • CRC calculation unit, 96-bit unique ID

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,980.00
USD
Quantity
Unit Price
1,000+
$3.98
Product Variant Information section