text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L431CCU6TR

STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2619
Product Specification Section
STMicroelectronics STM32L431CCU6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/SWPMI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,975.00
USD
Quantity
Unit Price
2,500+
$2.39