text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L431KBU6

STM32L Series 128 kB Flash 64 kB 32-Bit SMT Microcontroller - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
STMicroelectronics STM32L431KBU6 - Technical Attributes
Attributes Table
Family Name: SMT32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QSPI/SAI/SPI/SWPMI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Number Of Timers: 11
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
756
USA:
756
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
10
$2.06
25
$2.03
50
$2.01
125
$1.98
250+
$1.94
Product Variant Information section