text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L431VCT6

STM32L Series 256 KB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
STMicroelectronics STM32L431VCT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,565
USA:
5,565
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.30
USD
Quantity
Unit Price
10
$3.23
25
$3.18
40
$3.15
100
$3.11
150+
$3.05
Product Variant Information section