text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L432KBU6

STM32L Series 128 KB Flash 64 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics STM32L432KBU6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QSPI/SAI/SPI/SWPMI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,675
USA:
2,675
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
10
$2.50
25
$2.46
50
$2.44
100
$2.41
200+
$2.36
Product Variant Information section