text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L433CBT6

STM32L Series 128kB Flash 64 kB RAM 80MHz SMT 32-Bit Microcontroller -LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
STMicroelectronics STM32L433CBT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,495.00
USD
Quantity
Unit Price
1,500+
$2.33
Product Variant Information section