
Manufacturer Part #
STM32L433RBI6
STM32L Series 128 KB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFBGA-64
Product Specification Section
STMicroelectronics STM32L433RBI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L433RBI6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | IrDA/I2C/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | UFBGA-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
490+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFBGA-64
Mounting Method:
Surface Mount