text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L451CEU6

STM32L Series 512 kB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32L451CEU6 - Technical Attributes
Attributes Table
Family Name: STM32L4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 160kB
Speed: 80MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1560
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,321.20
USD
Quantity
Unit Price
260+
$2.77