STM32L451CEU6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L451CEU6TR

Ultra-low-power with FPU ARM Cortex-M4 MCU 80

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L451CEU6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 160kB
Speed: 80MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM
Number Of Timers: 9
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,050.00
USD
Quantity
Unit Price
2,500+
$2.82
Product Variant Information section