text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L471VET6

STM32L Series 512 kB Flash 128 kB 32-Bit SMT Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
STMicroelectronics STM32L471VET6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 82
Number Of Timers: 16
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
5
$4.95
20
$4.84
30
$4.80
75
$4.73
125+
$4.63
Product Variant Information section