text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L476MEY6TR

STM32L Series 512 kB Flash 128 KB RAM SMT 32-Bit Microcontroller - WLCSP-81

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1612
Product Specification Section
STMicroelectronics STM32L476MEY6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 65
Peripherals: CAN/I2C/SPI/UART/USART/USB
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  WLCSP-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
588
USA:
588
Cost Per Unit
$8.00
Unit Price:
$4.50 USD Each
Total
$16.00
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section