text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L476RGT6TR

ARM Microcontrollers - MCU 16/32-BITS MICROS - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2617
Product Specification Section
STMicroelectronics STM32L476RGT6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,570.00
USD
Quantity
Unit Price
1,000+
$5.57