text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L496VGY6PTR

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L496VGY6PTR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 80MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/SWPMI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  WLCSP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$27,600.00
USD
Quantity
Unit Price
5,000+
$5.52
Product Variant Information section