text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4A6QGI6

STM32L Series 1 MB Flash 320 kB RAM 32-Bit SMT Microcontroller - UFBGA-132

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
STMicroelectronics STM32L4A6QGI6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 80MHz
No of I/O Lines: 110
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.84
USD
Quantity
Unit Price
4
$6.71
15
$6.63
25
$6.59
50
$6.55
100+
$6.47
Product Variant Information section