text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N645A0H3Q

STM32N6: 3.6 V 4.2 MB 800 MHz ARM® Cortex®-M55F 32-Bit Microcontroller-VFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics STM32N645A0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 90
InterfaceType / Connectivity: CAN/I2C/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 2
Package Style:  VFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,850
Germany:
2,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2850
Multiple Of:
2940
Total
$20,947.50
USD
Quantity
Unit Price
2,940+
$7.35
Product Variant Information section