text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N645X0H3Q

Microcontrollers & microprocesso

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics STM32N645X0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 165
InterfaceType / Connectivity: CAN/I2C/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 20
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 2
Package Style:  VFBGA-264
Mounting Method: Surface Mount
Pricing Section
Global Stock:
714
USA:
714
2,142
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
714
Multiple Of:
714
Total
$8,161.02
USD
Quantity
Unit Price
714+
$11.43
Product Variant Information section