text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N657X0H3Q

STM32N6 Series 4.2 MB SRAM 800MHz 32-Bit Microcontroller - VFBGA-264

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32N657X0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 165
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 21
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Package Style:  VFBGA-264
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.50
USD
Quantity
Unit Price
2
$14.25
4
$14.14
15
$13.95
25
$13.87
50+
$13.67
Product Variant Information section