text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U031C6U6

STM32U03 Series 32 kB Flash 12 kB RAM 56 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STM32U031C6U6 - Technical Attributes
Attributes Table
Family Name: STM32U03
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 56MHz
Supply Voltage: 1.71V to 3.6V
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
40
$1.10
100
$1.08
250
$1.07
500+
$1.05
Product Variant Information section