text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U083RCI6

STM32U0 Ultra Low Power Arm Cortex®-M0+ core at 56MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U083RCI6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 40kB
Speed: 56MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Temp Sensor/TRNG/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2940
Multiple Of:
2940
Total
$5,733.00
USD
Quantity
Unit Price
2,940+
$1.95
Product Variant Information section