text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U385VGI6

STM32U3 MCU based on Arm Cortex-M33, up to 1MB flash and 256KB flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
STMicroelectronics STM32U385VGI6 - Technical Attributes
Attributes Table
Family Name: STM32U3
Core Processor: Arm® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 96MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/Motor Control PWM/PWM
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20chx12-bit
On-Chip DAC: 2chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
2496
Total
$580.50
USD
Quantity
Unit Price
2,496+
$3.87
Product Variant Information section