text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U3B5VGT6

STM32U Series 1 MB Flash 640 kB RAM 96 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U3B5VGT6 - Technical Attributes
Attributes Table
Family Name: STM32U3
Core Processor: ARM Cortex-M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 640kB
Speed: 96MHz
No of I/O Lines: 81
InterfaceType / Connectivity: I2C/SAI/SPI/UART/USART/USB
Peripherals: DMA
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,392.20
USD
Quantity
Unit Price
540+
$4.43
Product Variant Information section