text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U535CEU6

STM32U Series 512 kB Flash 274 kB RAM 160 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32U535CEU6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 2.5kB
Speed: 160MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SmartCard/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx14-bit / 12-chx14-bit
On-Chip DAC: 2-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
10
$3.57
25
$3.52
40
$3.49
100
$3.44
150+
$3.37