text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U585CIU3Q

32-bit MCU Ultra-low-power FPU Arm Cortex-M33 (Trust Zone) 160 MHz 2Mbytes Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
STMicroelectronics STM32U585CIU3Q - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: Arm® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 786kB
Speed: 160MHz
No of I/O Lines: 33
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10chx12/14-bit
On-Chip DAC: 2chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,240
USA:
6,240
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,455.20
USD
Quantity
Unit Price
1,560+
$5.42
Product Variant Information section