text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U5G9VJT6Q

STM32U5G, 160MHz Cortex M33 CPU with Trustzone, 4MB Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U5G9VJT6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3026kB
No of I/O Lines: 63
InterfaceType / Connectivity: CAN
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
540
Multiple Of:
540
Total
$5,994.00
USD
Quantity
Unit Price
540+
$11.10
Product Variant Information section