STM32U5G9ZJT6Q in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32U5G9ZJT6Q

STM32U5G, 160MHz Cortex M33 CPU with Trustzone, 4MB Flash

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2327
Product Specification Section
STMicroelectronics STM32U5G9ZJT6Q - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3MB
Speed: 160MHz
No of I/O Lines: 101
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USART/USB
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock global :
100
États-Unis:
100
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
100
Multiples de :
360
Total 
921,00 $
USD
Quantité
Prix unitaire
360+
$9.21
Product Variant Information section