text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC1404Q048X0064AAXTMA1

32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH PG-VQFN-48-73 - MSL Level 1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Infineon Technologies XMC1404Q048X0064AAXTMA1 - Technical Attributes
Attributes Table
Family Name: XMC1000
Core Processor: ARM® Cortex®-M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/LIN/UART
Peripherals: Brownout Reset/Brown-out Detect
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 6-chx12-bit
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,350.00
USD
Quantity
Unit Price
2,500+
$1.34
Product Variant Information section