text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4500F100K1024ACXUMA1

XMC4000 Series 1 MB Flash 160 kB RAM 120 MHz 32-Bit Microcontroller -PG-LQFP-100

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies XMC4500F100K1024ACXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC4000
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 160kB
Speed: 120MHz
No of I/O Lines: 55
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/LINbus/SPI/UART/USB
Peripherals: DMA/I2S/LED/POR/PWM/Watchdog
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,760.00
USD
Quantity
Unit Price
1,000+
$7.76
Product Variant Information section