text.skipToContent text.skipToNavigation

Manufacturer Part #

XU208-128-TQ64-C10

xCORE-200 XU Series 128 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller TQFP-64EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XU208-128-TQ64-C10 - Technical Attributes
Attributes Table
Family Name: XU
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 128kB
Speed: 1000MHz
No of I/O Lines: 33
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$1,673.60
USD
Quantity
Unit Price
160+
$10.46
Product Variant Information section