text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C4051-24PU

AT89xx Series 4 KB Flash 128 Byte SRAM 24 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C4051-24PU - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 24MHz
No of I/O Lines: 15
InterfaceType / Connectivity: UART
Number Of Timers: 2
Supply Voltage: 2.7V to 6V
Operating Temperature: -40°C to +85°C
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
342
Multiple Of:
18
Total
$612.18
USD
Quantity
Unit Price
342+
$1.79
Product Variant Information section