text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51RC-24PU

AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C51RC-24PU - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 512B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
260
Multiple Of:
10
Total
$1,154.40
USD
Quantity
Unit Price
10
$4.70
30
$4.61
40
$4.59
100
$4.52
150+
$4.44
Product Variant Information section