text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C55WD-24JU

AT89xx Series 20 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Microchip AT89C55WD-24JU - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 20kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
466
USA:
466
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
162
Multiple Of:
162
Total
$635.04
USD
Quantity
Unit Price
162+
$3.92
Product Variant Information section