text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89LP4052-20PU

AT89LP Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89LP4052-20PU - Technical Attributes
Attributes Table
Family Name: AT89LP
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 15
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
468
Multiple Of:
18
Total
$1,113.84
USD
Quantity
Unit Price
18
$2.50
54
$2.46
72
$2.45
180
$2.41
270+
$2.38
Product Variant Information section