AT89LP51ED2-20JU in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89LP51ED2-20JU

AT89LP Series 64 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89LP51ED2-20JU - Technical Attributes
Attributes Table
Family Name: 89LP
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 40
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
135
Multiple Of:
27
Total
$702.00
USD
Quantity
Unit Price
27+
$5.20
Product Variant Information section