text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89S8253-24AU

AT89S Series 12 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Microchip AT89S8253-24AU - Technical Attributes
Attributes Table
Family Name: AT89S
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: POR/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89S8253-24aU 8-bit
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
10
$2.22
25
$2.19
50
$2.17
125
$2.14
250+
$2.09
Product Variant Information section