Manufacturer Part #
AT90USB1286-MU
AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-64EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT90USB1286-MU - Technical Attributes
Attributes Table
| Family Name: | AT90 |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 8kB |
| Speed: | 16MHz |
| No of I/O Lines: | 48 |
| InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART/USB/USB OTG |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-64EP |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the Microchip AT90USB1286-MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
260+
$9.13
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-64EP
Mounting Method:
Surface Mount