Manufacturer Part #
AT90USB162-16AU
AT90 Series 16 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - TQFP-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:TQFP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT90USB162-16AU - Technical Attributes
Attributes Table
| Family Name: | AT90 |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 512B |
| Speed: | 16MHz |
| No of I/O Lines: | 22 |
| InterfaceType / Connectivity: | EBI/EMI/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the Microchip AT90USB162-16AU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,250+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-32
Mounting Method:
Surface Mount