text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA128-16MU

ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA128-16MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 53
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA128-16MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,200
Factory Lead Time:
35 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,442.40
USD
Quantity
Unit Price
260+
$13.24
Product Variant Information section