text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA1284P-PU

ATmega Series 128 KB Flash 16 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA1284P-PU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 20MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA1284P-PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$655.00
USD
Quantity
Unit Price
100+
$6.55
Product Variant Information section