ATMEGA128A-AUR in Reel by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ATMEGA128A-AUR

ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip ATMEGA128A-AUR - Caractéristiques techniques
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 53
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
6 250,00 $
USD
Quantité
Prix unitaire
1 000+
$6.25
Product Variant Information section