text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA128L-8MUR

IC 8 BIT, Microcontroller, 128KB FLASH In a 64 pin VQFN package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA128L-8MUR - Technical Attributes
Attributes Table
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
Speed: 8MHz
No of I/O Lines: 53
InterfaceType / Connectivity: 2-Wire / Serial
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$53,680.00
USD
Quantity
Unit Price
4,000+
$13.42
Product Variant Information section