Manufacturer Part #
ATMEGA168A-PU
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube Package Style:DIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip ATMEGA168A-PU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:September 27, 2023: Issued initial notification.June 24, 2024: Issued cancellation notification.PCN Status:Cancellation NotificationDescription of Change:This qualification was originally performed to qualify Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx, ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Microchip has released a new Document for the ATmega48A/PA/88A/PA/168A/PA/328/P Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at ATmega48A/PA/88A/PA/168A/PA/328/P Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change:? Document:? Editorial updates? Added new data sheet clarifications:? System Clock and Clock Options:? 3.1.1. Low-Power Crystal Oscillator? 3.1.2. Full Swing Crystal Oscillator? 3.1.3. Low-Frequency Crystal Oscillator? 3.1.4. Calibrated Internal RC Oscillator? 3.1.5. 128 kHz Internal Oscillator? 3.1.6. External ClockImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 May 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Revision History:December 18, 2023: Issued initial notification.March 20, 2024: Issued final notification. Updated the affected CPN list. Attached Qual Report and provided the estimated first ship date on April 29, 2024.Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages .Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages.Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Description of Change:Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx,ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages.Reason for Change:To improve on-time delivery performance byqualifying Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site.
Part Status:
Microchip ATMEGA168A-PU - Technical Attributes
| Family Name: | ATmega |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 23 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 6-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | DIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
14 per Tube
Package Style:
DIP-28
Mounting Method:
Through Hole