text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA16M1-AU

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip ATMEGA16M1-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 16MHz
InterfaceType / Connectivity: CAN/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA16M1-AU 8-bit
Pricing Section
Global Stock:
0
Germany:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,095.00
USD
Quantity
Unit Price
250
$4.38
500
$4.34
750
$4.31
1,000+
$4.28
Product Variant Information section