text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA16M1-MU

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA16M1-MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 16MHz
InterfaceType / Connectivity: CAN/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
832
Factory Lead Time:
8 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$1,601.60
USD
Quantity
Unit Price
416+
$3.85
Product Variant Information section